NexperiaBC807W,115GP BJT

Trans GP BJT PNP 45V 0.5A 290mW 3-Pin SC-70 T/R

Total In Stock: 115,870 parts

Regional Inventory: 64,870

    Total$0.01Price for 1

    64,870 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $0.0144
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 40,870 parts
      • Price: $0.0144
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 24,000 parts
      • Price: $0.0115
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2516+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 51,000 parts
      • Price: $0.0391