Diotec Semiconductor AGBC808-25GP BJT
Trans GP BJT PNP 25V 0.8A 310mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
25 | |
5 | |
1.3@50mA@500mA | |
0.7@50mA@500mA | |
0.8 | |
100 | |
160@100mA@1V | |
310 | |
-55 | |
150 | |
Tape and Reel | |
Commercial | |
Mounting | Surface Mount |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |