Diodes IncorporatedBC817-40-7-FGP BJT

Trans GP BJT NPN 45V 0.5A 350mW 3-Pin SOT-23 T/R

Use this versatile NPN BC817-40-7-F GP BJT from Diodes Zetex to design various electronic circuits. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 350 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.

Import TariffMay apply to this part

Total In Stock: 388,788 parts

Regional Inventory: 1,788

    Total$0.02Price for 1

    1,788 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      28 weeks
      Minimum Of :
      1
      Maximum Of:
      1788
      Country Of origin:
      China
         
      • Price: $0.0155
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      China
      • In Stock: 1,788 parts
      • Price: $0.0155
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2401+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 387,000 parts
      • Price: $0.0266