Diotec Semiconductor AGBC817-40-AQGP BJT
Trans GP BJT NPN 45V 0.8A 310mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
45 | |
5 | |
1.3@50mA@500mA | |
0.7@50mA@500mA | |
0.8 | |
100 | |
250@100mA@1V|40@500mA@1V | |
310 | |
-55 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 |