Taiwan SemiconductorBC817-40W RFGGP BJT
Trans GP BJT NPN 45V 0.5A 3-Pin SOT-323 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
50 | |
45 | |
5 | |
0.7@50mA@500mA | |
0.5 | |
250@100mA@1V|40@500mA@1V | |
200 | |
100(Min) | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 |