Diotec Semiconductor AGBC817K-16GP BJT
Trans GP BJT NPN 45V 0.5A 500mW 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
50 | |
45 | |
5 | |
1.2@50mA@500mA | |
0.7@50mA@500mA | |
0.5 | |
100 | |
100@100mA@1V|40@500mA@1V | |
500 | |
170(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |