ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.21.00.75 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | NPN |
Product Category | Bipolar Small Signal |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector-Emitter Voltage (V) | 45 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 1.2@50mA@500mA |
Maximum Collector-Emitter Saturation Voltage (V) | 0.7@50mA@500mA |
Maximum DC Collector Current (A) | 0.5 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 250@100mA@1V|40@500mA@1V |
Maximum Power Dissipation (mW) | 500 |
Maximum Transition Frequency (MHz) | 170(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |