EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8541.21.00.75 |
Automotive | Yes |
PPAP | Unknown |
Type | NPN |
Product Category | Bipolar Small Signal |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector-Emitter Voltage (V) | 45 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Current (A) | 0.1 |
Maximum Base Emitter Saturation Voltage (V) | 1.2@50mA@500mA |
Operating Junction Temperature (°C) | 150 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.7@50mA@500mA |
Maximum DC Collector Current (A) | 0.5 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 160@100mA@1V|40@500mA@1V |
Maximum Power Dissipation (mW) | 500 |
Maximum Transition Frequency (MHz) | 170(Typ) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |