NexperiaBC847AM,315GP BJT
Trans GP BJT NPN 45V 0.1A 250mW 3-Pin DFN T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
50 | |
45 | |
6 | |
0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | |
150 | |
0.2@0.5mA@10mA|0.4@5mA@100mA | |
0.1 | |
15 | |
110@2mA@5V | |
250 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.47(Max) |
Package Width | 1.02(Max) |
Package Length | 0.62(Max) |
PCB changed | 3 |
Standard Package Name | DFN |
Supplier Package | DFN |
3 | |
Lead Shape | No Lead |