Micro Commercial ComponentsBC847B-TPGP BJT

Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SOT-23 T/R

If your circuit's specifications require a device that can handle high levels of voltage, Micro Commercial Components' NPN BC847B-TP general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 225 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

Total In Stock: 2,241,000 parts

Regional Inventory: 6,000

    Total$57.90Price for 3000

    6,000 In stock: Ships today

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.0193
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2401+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 2,235,000 parts
      • Price: $0.0193