Infineon Technologies AGBC847BE6327HTSA1GP BJT

Trans GP BJT NPN 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R

Compared to other transistors, the NPN BC847BE6327HTSA1 general purpose bipolar junction transistor, developed by Infineon Technologies, can offer a high-voltage solution in your circuit. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 330 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 6 V.

Import TariffMay apply to this part

Total In Stock: 59,826 parts

Regional Inventory: 35,826

    Total$0.09Price for 1

    35,826 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1830+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      35826
      Country Of origin:
      China
         
      • Price: $0.0874
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1830+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 35,826 parts
      • Price: $0.0874
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2451+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 24,000 parts
      • Price: $0.0334