EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.21.00.75 |
Automotive | No |
PPAP | No |
Type | NPN |
Product Category | Bipolar Small Signal |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 50 |
Maximum Collector-Emitter Voltage (V) | 45 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.25@0.5mA@10mA|0.6@5mA@100mA |
Maximum DC Collector Current (A) | 0.1 |
Maximum Collector Cut-Off Current (nA) | 15 |
Minimum DC Current Gain | 200@2mA@5V |
Maximum Power Dissipation (mW) | 150 |
Maximum Transition Frequency (MHz) | 300(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1 |
Package Length | 0.6 |
PCB changed | 3 |
Standard Package Name | DFN |
Supplier Package | DFN |
Pin Count | 3 |