Diodes IncorporatedBC847CT-7-FGP BJT

Trans GP BJT NPN 45V 0.1A 150mW 3-Pin SOT-523 T/R

The NPN BC847CT-7-F general purpose bipolar junction transistor, developed by Diodes Zetex, is the perfect solution for your high-current density needs. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total In Stock: 333,150 parts

Regional Inventory: 3,150

    Total$56.45Price for 3119

    3,150 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      3119
      Maximum Of:
      3150
      Country Of origin:
      China
         
      • Price: $0.0181
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,150 parts
      • Price: $0.0181
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2503+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 330,000 parts
      • Price: $0.0369