Micro Commercial ComponentsBC847PN-TPGP BJT
Trans GP BJT NPN/PNP 45V 0.1A 200mW 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
NPN|PNP | |
Bipolar Small Signal | |
Dual | |
2 | |
50 | |
45 | |
6 | |
0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA@NPN|0.95@5mA@100mA@PNP | |
0.25@0.5mA@10mA|0.3@0.5mA@10mA|0.65@5mA@100mA@PNP|0.6@5mA@100mA@NPN | |
0.1 | |
15 | |
200@2mA@5V@NPN|220@2mA@5V@PNP | |
200 | |
100(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |