NexperiaBC856,215GP BJT

Trans GP BJT PNP 65V 0.1A 250mW 3-Pin SOT-23 T/R

Import TariffMay apply to this part

Total In Stock: 175,768 parts

Regional Inventory: 112,768

    Total$0.01Price for 1

    112,768 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0101
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 49,768 parts
      • Price: $0.0101
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 63,000 parts
      • Price: $0.0066
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2418+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 63,000 parts
      • Price: $0.017