Infineon Technologies AGBC856SH6327XTSA1GP BJT

Trans GP BJT PNP 65V 0.1A 250mW Automotive AEC-Q101 6-Pin SOT-363 T/R

If your circuit's specifications require a device that can handle high levels of voltage, Infineon Technologies' PNP BC856SH6327XTSA1 general purpose bipolar junction transistor is for you. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 250 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 65 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part

Total In Stock: 38,761 parts

Regional Inventory: 17,761

    Total$0.25Price for 1

    17,761 In stock: Ships in 10 days

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2016+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 17,761 parts
      • Price: $0.2496
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2446+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 21,000 parts
      • Price: $0.0632