Infineon Technologies AGBC857BE6327HTSA1GP BJT

Trans GP BJT PNP 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R

Use this versatile PNP BC857BE6327HTSA1 GP BJT from Infineon Technologies to design various electronic circuits. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 330 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V.

Import TariffMay apply to this part

115,730 parts: Ships today

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2105+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      70730
      Country Of origin:
      China
         
      • Price: $0.0874
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2105+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 70,730 parts
      • Price: $0.0874
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 45,000 parts
      • Price: $0.1242