Micro Commercial ComponentsBC857BV-TPGP BJT
Trans GP BJT PNP 45V 0.1A 150mW 6-Pin SOT-563 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Dual | |
2 | |
50 | |
45 | |
5 | |
0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | |
0.1@0.5mA@10mA|0.4@5mA@100mA | |
0.1 | |
15 | |
200@2mA@5V | |
150 | |
100(Min) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.6(Max) |
Package Width | 1.3(Max) |
Package Length | 1.7(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-563 |
6 | |
Lead Shape | Flat |