Micro Commercial ComponentsBC857C-TP-HFGP BJT
Trans GP BJT PNP 45V 0.1A 310mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
50 | |
45 | |
5 | |
0.25(Typ)@5mA@100mA|7.5(Typ)@0.5mA@10mA | |
0.3@0.5mA@10mA|0.65@5mA@100mA | |
0.1 | |
15 | |
420@2mA@5V | |
310 | |
200(Typ) | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |