Taiwan Semiconductor BC858C RFG GP BJT
Trans GP BJT PNP 30V 0.1A 200mW 3-Pin SOT-23 T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
30 | |
30 | |
5 | |
1.1@5mA@100mA | |
0.5@5mA@100mA | |
0.1 | |
100 | |
125@2mA@5V | |
200 | |
100 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
