Diotec Semiconductor AGBC859B-AQGP BJT
Trans GP BJT PNP 30V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
30 | |
30 | |
5 | |
0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | |
0.3@0.5mA@10mA|0.65@5mA@100mA | |
0.1 | |
15 | |
220@2mA@5V | |
250 | |
100(Min) | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |