VicorBCM6123T60E10A5T00DC to DC Converter and Switching Regulator Module
Module DC-DC 54VIN 1-OUT 9V 150A 1500W 24-Pin Chip Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
36 | |
54 | |
60 | |
9 | |
150 | |
1500 | |
2250VDC | |
DC/DC | |
900(Typ) | |
Yes | |
97.6(Typ) | |
Positive | |
-40 | |
125 | |
Tray | |
Fixed | |
41 | |
Mounting | Through Hole |
Package Height | 7.21 |
Package Width | 25.14 |
Package Length | 61 |
PCB changed | 24 |
Supplier Package | Chip |
24 |