Infineon Technologies AGBCM846SH6327XTSA1GP BJT
Trans GP BJT NPN 65V 0.1A 250mW 6-Pin SOT-363 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8541.21.00.75 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Small Signal | |
Si | |
Dual | |
2 | |
80 | |
65 | |
6 | |
0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | |
150 | |
0.3@0.5mA@10mA|0.65@5mA@100mA | |
0.1 | |
15 | |
200@2mA@5V | |
250 | |
250(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |
Use this versatile NPN BCM846SH6327XTSA1 GP BJT from Infineon Technologies to design various electronic circuits. This bipolar junction transistor's maximum emitter base voltage is 6 V. Its maximum power dissipation is 250 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 65 V and a maximum emitter base voltage of 6 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.
EDA / CAD Models |