NexperiaBCM847QASZGP BJT
Trans GP BJT NPN 45V 0.1A 350mW Automotive AEC-Q101 6-Pin DFN-B EP T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Bipolar Small Signal | |
Dual | |
2 | |
50 | |
45 | |
6 | |
0.76(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA | |
0.2@0.5mA@10mA|0.4@5mA@100mA | |
0.1 | |
15 | |
200@2mA@5V | |
350 | |
100(Min) | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.36(Max) |
Package Width | 1 |
Package Length | 1.1 |
PCB changed | 6 |
Supplier Package | DFN-B EP |
6 |
EDA / CAD Models |