TT Electronics / Welwyn ComponentsBCN164AB1003F7Resistor Networks and Arrays
Res Thick Film Array 100K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
If you're looking to conserve space in your circuit design, then this BCN164AB1003F7 resistor array from Welwyn (TT electronics) will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 100K Ohm. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This device utilizes thick film technology. The BCN164AB1003F7 part has a convex termination style. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C.