TT Electronics / IRCBCN164AB101J7Resistor Networks and Arrays

Res Thick Film Array 100 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200

If you're looking to conserve space in your circuit design, then this BCN164AB101J7 resistor array from IRC (TT electronics) will save you valuable space by packing multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 100 Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The BCN164AB101J7 part has a convex termination style. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

9,324 parts: Ships today

    Total$93.24Price for 9324

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2022+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      9324
      Maximum Of:
      9324
      Country Of origin:
      China
         
      • Price: $0.01
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2022+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 9,324 parts
      • Price: $0.01