TT Electronics / IRCBCN164AB472J7Resistor Networks and Arrays

Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200

Downsize multiple resistors onto a single chip with the BCN164AB472J7 resistor array, developed by IRC (TT electronics). This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 4.7K Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 5%. The BCN164AB472J7 part has a convex termination style. This product's terminal pitch is 0.8 mm. This device is made with thick film technology.

Import TariffMay apply to this part if shipping to the United States

3 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1836+
      Manufacturer Lead Time:
      38 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      China
         
      • Price: $0.0008
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1836+
      Manufacturer Lead Time:
      38 weeks
      Country Of origin:
      China
      • In Stock: 3 parts
      • Price: $0.0008