TT Electronics / IRCBCN164AB473J7Resistor Networks and Arrays

Res Thick Film Array 47K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Automotive AEC-Q200

Conserve space and power by adopting this BCN164AB473J7 resistor array from IRC (TT electronics), allowing multiple configurations of resistors to be downsized into an IC. This product's 4 resistors have a value of 47K Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. It has a tolerance of 5%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm. The BCN164AB473J7 part has a convex termination style.

No Stock Available

Quantity Increments of 5000 Minimum 20000
  • Manufacturer Lead Time:
    37 weeks
    • Price: $0.0147
    1. 20000+$0.0147
    2. 25000+$0.0145
    3. 30000+$0.0144
    4. 40000+$0.0143
    5. 50000+$0.0141
    6. 75000+$0.0140
    7. 100000+$0.0138
    8. 125000+$0.0137
    9. 250000+$0.0136