TT Electronics / Welwyn ComponentsBCN318SB103J7Resistor Networks and Arrays
Res Thick Film Array 10K Ohm 5% 0.5W(1/2W) ±200ppm/°C BUS 10-Pin 2512(8 X 1206) Convex SMD T/R
EAR99 | |
Obsolete | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Array | |
8 | |
10K | |
5% | |
50 | |
0.5 (1/2) | |
0.063 (1/16) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
BUS | |
2512 | |
1206 | |
Convex | |
10 | |
1.27 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512(8 X 1206) | |
6.4 | |
3.1 | |
0.55 | |
Surface Mount |
Use this BCN318SB103J7 resistor array from Welwyn (TT electronics) to conserve space by packing multiple resistors into one IC chip. This product's 8 resistors have a value of 10K Ohm. This dependable part has a power rating of 0.5 (1/2) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 10 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The BCN318SB103J7 part has a convex termination style. This product is 6.4 mm long, 0.55 mm tall and 3.1 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This product's terminal pitch is 1.27 mm.