Infineon Technologies AGBCP49H6327XTSA1Darlington BJT
Trans Darlington NPN 60V 0.5A 1500mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Obsolete | |
BCP49H6327XTSA1 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Single Dual Collector | |
1 | |
60 | |
80 | |
10 | |
1.5@0.1mA@100mA | |
0.5 | |
0.1 | |
1@0.1mA@100mA | |
200 | |
10000@100mA@5V|2000@0.1mA@1V|2000@500mA@5V|4000@10mA@5V | |
1500 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |