EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.75 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.57 mm |
Package Width | 3.5 mm |
Package Length | 6.5 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Pin Count | 4 |
Lead Shape | Gull-wing |
This PNP BCP53-10T1G general purpose bipolar junction transistor from ON Semiconductor is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1500 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C.