EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.75 |
Automotive | No |
PPAP | No |
Type | PNP |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single Dual Collector |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 100 |
Maximum Collector-Emitter Voltage (V) | 80 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.5@50mA@500mA |
Maximum DC Collector Current (A) | 1 |
Maximum Collector Cut-Off Current (nA) | 100 |
Minimum DC Current Gain | 25@500mA@2V|25@5mA@2V|40@150mA@2V |
Maximum Power Dissipation (mW) | 1300 |
Maximum Transition Frequency (MHz) | 120(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Box |
Supplier Temperature Grade | Commercial |
Mounting | Surface Mount |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Pin Count | 4 |