Infineon Technologies AG BCP6925H6327XTSA1 GP BJT
Trans GP BJT PNP 20V 1A 3000mW 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101
Product Technical Specifications
Compliant | |
EAR99 | |
LTB | |
8541.29.00.75 | |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Power | |
Si | |
Single Dual Collector | |
1 | |
25 | |
20 | |
5 | |
0.1 | |
150 | |
0.5@100mA@1A | |
1 | |
100 | |
160@500mA@1V|50@5mA@10V|60@1A@1V | |
3000 | |
100(Typ) | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |

BCP6925H6327XTSA1 Infineon Technologies AG