Infineon Technologies AGBCR141E6327HTSA1Digital BJT - Pre-Biased

Trans Digital BJT NPN 50V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101

If you require the digital form of a traditional BJT for your signal processing needs, then the NPN BCR141E6327HTSA1 digital transistor from Infineon Technologies is for you. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 50@5mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.5mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.

33,000 parts: Ships today

    Total$604.80Price for 3000

    • (3000)

      Ships today

      Ships from:
      United States of America
      Date Code:
      2325+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Austria
      • In Stock: 33,000 parts
      • Price: $0.2016