Reduced Price

Infineon Technologies AGBCR141SH6327XTSA1Digital BJT - Pre-Biased

Trans Digital BJT NPN 50V 0.1A 250mW 6-Pin SOT-363 T/R Automotive AEC-Q101

Are you looking to build a digital signal processing device? The NPN BCR141SH6327XTSA1 digital transistor, developed by Infineon Technologies, can provide a solution. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 50@5mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.5mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual configuration.

21,000 parts: Ships in 2 days

    Total$256.50Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2312+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 21,000 parts
      • Price: $0.0855