Infineon Technologies AGBCR148E6327HTSA1Digital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8541.21.00.95 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Are you looking to build a digital signal processing device? The NPN BCR148E6327HTSA1 digital transistor, developed by Infineon Technologies, can provide a solution. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 70@5mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.5mA@10mA V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This transistor has an operating temperature range of -65 °C to 150 °C.