Infineon Technologies AGBCR148SH6327XTSA1Digital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 250mW 6-Pin SOT-363 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Dual | |
50 | |
100 | |
70@5mA@5V | |
100 | |
47 | |
0.3@0.5mA@10mA | |
1 | |
250 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |
Thanks to Infineon Technologies' NPN BCR148SH6327XTSA1 digital transistor, you can easily benefit from the characteristics of traditional BJT s while working with digital systems. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 70@5mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.5mA@10mA V. Its maximum power dissipation is 250 mW. It has a maximum collector emitter voltage of 50 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This transistor has an operating temperature range of -65 °C to 150 °C. It is made in a dual configuration.