Compliant | |
EAR99 | |
Obsolete | |
BCR183WH6327XTSA1 | |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Single | |
50 | |
100 | |
30@5mA@5V | |
200 | |
10 | |
0.3@0.5mA@10mA | |
1 | |
250 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-323 |
3 | |
Lead Shape | Gull-wing |
You can apply the benefits of traditional BJTs to digital circuits using the PNP BCR183WH6327XTSA1 digital transistor, developed by Infineon Technologies. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 30@5mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.5mA@10mA V. Its maximum power dissipation is 250 mW. It has a maximum collector emitter voltage of 50 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.