Infineon Technologies AGBCR401RE6327HTSA1LED Drivers
LED Driver 2 Segment 540uA Supply Current Automotive AEC-Q101 4-Pin(3+Tab) SOT-143R T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
2 | |
1 | |
DC/DC | |
1.2 | |
18 | |
1.8|12|15|2.5|3.3|5|9 | |
16(Max) | |
540 | |
11 | |
330 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-143R |
4 | |
Lead Shape | Gull-wing |