Infineon Technologies AGBCR48PNH6327XTSA1Digital BJT - Pre-Biased
Trans Digital BJT NPN/PNP 50V 0.07A/0.1A 250mW 6-Pin SOT-363 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
NPN|PNP | |
Dual | |
50 | |
100@PNP|70@NPN | |
70@5mA@5V | |
100@NPN|200@PNP | |
2.2@PNP|47@NPN | |
0.3@0.5mA@10mA | |
0.047@PNP|1@NPN | |
250 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 | |
Lead Shape | Gull-wing |
Thanks to Infineon Technologies, easily integrate npn and PNP BCR48PNH6327XTSA1 digital transistors into digital signal processing circuits. This product's maximum continuous DC collector current is 70@NPN|100@PNP mA, while its minimum DC current gain is 70@5mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@0.5mA@10mA V. Its maximum power dissipation is 250 mW. It has a maximum collector emitter voltage of 50 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This transistor has an operating temperature range of -65 °C to 150 °C. It is made in a dual configuration.