Infineon Technologies AGBCR555E6327HTSA1Digital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.5A 330mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Single | |
50 | |
500 | |
70@50mA@5V | |
150 | |
2.2 | |
0.3@2.5mA@50mA | |
0.22 | |
330 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
If you require the digital form of a traditional BJT for your signal processing needs, then the PNP BCR555E6327HTSA1 digital transistor from Infineon Technologies is for you. This product's maximum continuous DC collector current is 500 mA, while its minimum DC current gain is 70@50mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@2.5mA@50mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 330 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.