Infineon Technologies AGBCR573E6327HTSA1Digital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.5A 330mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Single | |
50 | |
500 | |
70@50mA@5V | |
150 | |
1 | |
0.3@2.5mA@50mA | |
0.1 | |
330 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Infineon Technologies brings you their latest PNP BCR573E6327HTSA1 digital transistor, a component that can easily provide you with most of the features of traditional BJT's while maintaining a digital form. This product's maximum continuous DC collector current is 500 mA, while its minimum DC current gain is 70@50mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@2.5mA@50mA V. Its maximum power dissipation is 330 mW. It has a maximum collector emitter voltage of 50 V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This transistor has an operating temperature range of -65 °C to 150 °C.