EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | LTB |
HTS | 8541.21.00.75 |
Automotive | Yes |
PPAP | Unknown |
Type | PNP |
Configuration | Single |
Maximum Collector-Emitter Voltage (V) | 50 |
Maximum Continuous DC Collector Current (mA) | 500 |
Minimum DC Current Gain | 70@50mA@5V |
Typical Current Gain Bandwidth (MHz) | 150 |
Typical Input Resistor (kOhm) | 1 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3@2.5mA@50mA |
Typical Resistor Ratio | 0.1 |
Maximum Power Dissipation (mW) | 330 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |