Infineon Technologies AGBCR583E6327HTSA1Digital BJT - Pre-Biased
Trans Digital BJT PNP 50V 0.5A 330mW 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
LTB | |
8541.29.00.75 | |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Single | |
50 | |
500 | |
70@50mA@5V | |
150 | |
10 | |
0.3@2.5mA@50mA | |
1 | |
330 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Infineon Technologies' PNP BCR583E6327HTSA1 digital transistor is the ideal component to use in situations where digital signal processing is required. This product's maximum continuous DC collector current is 500 mA, while its minimum DC current gain is 70@50mA@5 V. It has a maximum collector emitter saturation voltage of 0.3@2.5mA@50mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 330 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.