Infineon Technologies AGBCV28H6327XTSA1Darlington BJT
Trans Darlington PNP 30V 0.5A 1000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Obsolete | |
BCV28H6327XTSA1 | |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Single | |
1 | |
30 | |
40 | |
10 | |
1.5@0.1mA@100mA | |
0.5 | |
0.1 | |
1@0.1mA@100mA | |
200 | |
10000@10mA@5V|20000@100mA@5V|4000@0.5A@5V|4000@10uA@1V | |
1000 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |