NexperiaBCV29,115Darlington BJT
Trans Darlington NPN 30V 0.5A 1300mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Single Dual Collector | |
1 | |
30 | |
40 | |
10 | |
1.5@0.1mA@100mA | |
0.5 | |
0.1 | |
150 | |
1@0.1mA@100mA | |
220 | |
4000@1mA@5V|10000@10mA@5V|20000@100mA@5V|4000@500mA@5V | |
1300 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.6(Max) mm |
Package Width | 2.6(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 |