Infineon Technologies AGBCV46E6327HTSA1Darlington BJT

Trans Darlington PNP 60V 0.5A 360mW Automotive AEC-Q101 3-Pin SOT-23 T/R

This PNP BCV46E6327HTSA1 Darlington transistor from Infineon Technologies amplifies your current and yields a much higher current gain than other transistors. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 10000@100mA@5V|2000@100uA@1 V|2000@500mA@5V|4000@10mA@5V. It has a maximum collector emitter saturation voltage of 1@0.1mA@100mA V. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.5@0.1mA@100mA V. Its maximum power dissipation is 360 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 10 V. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C.

9,000 parts: Ships today

    Total$4.31Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Austria
         
      • Price: $4.3091
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Austria
      • In Stock: 3,000 parts
      • Price: $4.3091
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2334+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Austria
      • In Stock: 6,000 parts
      • Price: $0.1515