Infineon Technologies AGBCV47E6327HTSA1Darlington BJT

Trans Darlington NPN 60V 0.5A 360mW Automotive AEC-Q101 3-Pin SOT-23 T/R

Increase the current gain in your circuit by using Infineon Technologies' NPN BCV47E6327HTSA1 Darlington transistor. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.5@0.1mA@100mA V. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 2000@0.5A@5V|10000@100mA@5V|4000@10mA@5V|2000@0.1mA@1 V. It has a maximum collector emitter saturation voltage of 1@0.1mA@100mA V. Its maximum power dissipation is 360 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 10 V. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C.

60,000 parts: Ships in 2 days

    Total$198.90Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2425+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      China
      • In Stock: 60,000 parts
      • Price: $0.0663