Diodes IncorporatedBCV47TADarlington BJT
Trans Darlington NPN 60V 0.5A 330mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
With one of these NPN BCV47TA Darlington transistors from Diodes Zetex, you'll be able to process much higher current gain values within your circuit. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.5@0.1mA@100mA V. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 2000@0.1mA@1 V|4000@10mA@5V|10000@100mA@5V|2000@500mA@5V. It has a maximum collector emitter saturation voltage of 1@0.1mA@100mA V. Its maximum power dissipation is 330 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 10 V.