Diodes IncorporatedBCV47TCDarlington BJT
Trans Darlington NPN 60V 0.5A 330mW 3-Pin SOT-23 T/R
EAR99 | |
Active | |
8541.21.00.75 | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
60 | |
80 | |
10 | |
1.5@0.1mA@100mA | |
0.5 | |
0.1 | |
1@0.1mA@100mA | |
170 | |
10000@100mA@5V|2000@0.1mA@1V|2000@500mA@5V|4000@10mA@5V | |
330 | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.02(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |